TL974QPWRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 12 110
Unit Price: 38,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 41,58000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL974QPWRQ1

DigiKey Part Number
296-24891-2-ND - Tape & Reel (TR)
296-24891-1-ND - Cut Tape (CT)
296-24891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL974QPWRQ1
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL974QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
1 mV
Current - Supply
2mA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,25412 Kč24 508,24 Kč
4 00011,94855 Kč47 794,20 Kč
6 00011,79556 Kč70 773,36 Kč
10 00011,62607 Kč116 260,70 Kč
14 00011,52699 Kč161 377,86 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč