
TL851CDR | |
|---|---|
DigiKey Part Number | 296-18895-2-ND - Tape & Reel (TR) 296-18895-1-ND - Cut Tape (CT) 296-18895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL851CDR |
Description | IC SONAR RANGING CONTROL 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Sonar Ranging Receiver Sonar Control 20kHz ~ 90kHz TTL-Compatible 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL851CDR Models |
Category | RF Type Sonar Control |
Manufacturer Texas Instruments | Secondary Attributes TTL-Compatible |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Function Sonar Ranging Receiver | Supplier Device Package 16-SOIC |
Frequency 20kHz ~ 90kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 Kč | 171,55 Kč |
| 10 | 148,83400 Kč | 1 488,34 Kč |
| 25 | 140,92160 Kč | 3 523,04 Kč |
| 100 | 130,04270 Kč | 13 004,27 Kč |
| 250 | 123,52872 Kč | 30 882,18 Kč |
| 500 | 118,93058 Kč | 59 465,29 Kč |
| 1 000 | 114,59973 Kč | 114 599,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 109,26007 Kč | 273 150,17 Kč |
| Unit Price without VAT: | 171,55000 Kč |
|---|---|
| Unit Price with VAT: | 207,57550 Kč |

