
TL851CDR | |
|---|---|
DigiKey Part Number | 296-18895-2-ND - Tape & Reel (TR) 296-18895-1-ND - Cut Tape (CT) 296-18895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL851CDR |
Description | IC SONAR RANGING CONTROL 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Sonar Ranging Receiver Sonar Control 20kHz ~ 90kHz TTL-Compatible 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL851CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Sonar Ranging Receiver | |
Frequency | 20kHz ~ 90kHz | |
RF Type | Sonar Control | |
Secondary Attributes | TTL-Compatible | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 145,91500 Kč | 1 459,15 Kč |
| 25 | 138,15840 Kč | 3 453,96 Kč |
| 100 | 127,49360 Kč | 12 749,36 Kč |
| 250 | 121,10724 Kč | 30 276,81 Kč |
| 500 | 116,59896 Kč | 58 299,48 Kč |
| 1 000 | 112,35274 Kč | 112 352,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 107,11785 Kč | 267 794,62 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |

