Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7757ILPR

DigiKey Part Number
296-TL7757ILPRTR-ND - Tape & Reel (TR)
296-TL7757ILPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL7757ILPR
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL7757ILPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Reset Timeout
5µs Maximum Propagation Delay
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Type
Simple Reset/Power-On Reset
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Number of Voltages Monitored
1
Supplier Device Package
TO-92-3
Voltage - Threshold
4.55V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 354
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,56000 Kč18,56 Kč
1013,30600 Kč133,06 Kč
2511,97920 Kč299,48 Kč
10010,52790 Kč1 052,79 Kč
2509,83296 Kč2 458,24 Kč
5009,41458 Kč4 707,29 Kč
1 0009,09404 Kč9 094,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,78674 Kč17 573,48 Kč
4 0008,55342 Kč34 213,68 Kč
6 0008,43654 Kč50 619,24 Kč
10 0008,30708 Kč83 070,80 Kč
14 0008,23141 Kč115 239,74 Kč
20 0008,15860 Kč163 172,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,56000 Kč
Unit Price with VAT:22,45760 Kč

Other Suppliers on DigiKey

19 981In Stock
Ships from Rochester Electronics, LLC