
TL7726QDR | |
---|---|
DigiKey Part Number | 296-49957-2-ND - Tape & Reel (TR) 296-49957-1-ND - Cut Tape (CT) 296-49957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7726QDR |
Description | TVS DEV MIXED -200/+205V 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 6 Circuit -200/+205V Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7726QDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | -200/+205V | |
Technology | Mixed Technology | |
Number of Circuits | 6 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 54,78000 Kč | 54,78 Kč |
10 | 40,61900 Kč | 406,19 Kč |
100 | 33,65500 Kč | 3 365,50 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 27,76222 Kč | 69 405,55 Kč |
Unit Price without VAT: | 54,78000 Kč |
---|---|
Unit Price with VAT: | 66,28380 Kč |