
TL7715ACD | |
|---|---|
DigiKey Part Number | 296-3251-5-ND |
Manufacturer | |
Manufacturer Product Number | TL7715ACD |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7715ACD Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 1µs Maximum Propagation Delay |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 13.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,39700 Kč | 293,97 Kč |
| 75 | 24,35213 Kč | 1 826,41 Kč |
| 150 | 23,18040 Kč | 3 477,06 Kč |
| 300 | 22,21660 Kč | 6 664,98 Kč |
| 525 | 21,56354 Kč | 11 320,86 Kč |
| 1 050 | 20,88481 Kč | 21 929,05 Kč |
| 2 550 | 20,18871 Kč | 51 481,21 Kč |
| 5 025 | 19,76181 Kč | 99 303,10 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |


