


TL7705CPSR-B | |
|---|---|
DigiKey Part Number | 296-46893-2-ND - Tape & Reel (TR) 296-46893-1-ND - Cut Tape (CT) 296-46893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7705CPSR-B |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL7705CPSR-B Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1µs Maximum Propagation Delay |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SO |
Voltage - Threshold 4.55V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,63000 Kč | 117,63 Kč |
| 10 | 89,90800 Kč | 899,08 Kč |
| 25 | 82,98000 Kč | 2 074,50 Kč |
| 100 | 75,35720 Kč | 7 535,72 Kč |
| 250 | 72,27348 Kč | 18 068,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 66,24990 Kč | 132 499,80 Kč |
| Unit Price without VAT: | 117,63000 Kč |
|---|---|
| Unit Price with VAT: | 142,33230 Kč |



