
TL7702BIDR | |
|---|---|
DigiKey Part Number | 296-15018-2-ND - Tape & Reel (TR) 296-15018-1-ND - Cut Tape (CT) 296-15018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7702BIDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7702BIDR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 270ns Typical Propagation Delay |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.53V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 60,55800 Kč | 605,58 Kč |
| 25 | 55,62800 Kč | 1 390,70 Kč |
| 100 | 50,19570 Kč | 5 019,57 Kč |
| 250 | 47,60500 Kč | 11 901,25 Kč |
| 500 | 47,22660 Kč | 23 613,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,40245 Kč | 108 506,12 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |






