
TL7702BCDR | |
|---|---|
DigiKey Part Number | 296-1296-2-ND - Tape & Reel (TR) 296-1296-1-ND - Cut Tape (CT) 296-1296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7702BCDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7702BCDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.53V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 270ns Typical Propagation Delay | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 58,79400 Kč | 587,94 Kč |
| 25 | 54,00680 Kč | 1 350,17 Kč |
| 100 | 48,73220 Kč | 4 873,22 Kč |
| 250 | 46,21828 Kč | 11 554,57 Kč |
| 500 | 44,70264 Kč | 22 351,32 Kč |
| 1 000 | 43,45494 Kč | 43 454,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,13820 Kč | 105 345,50 Kč |
| 5 000 | 41,34456 Kč | 206 722,80 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |





