Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7660CP

DigiKey Part Number
296-21857-5-ND
Manufacturer
Manufacturer Product Number
TL7660CP
Description
IC REG CHARGE PUMP INV 8PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
TL7660CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
-
Frequency - Switching
10kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
1029,71200 Kč297,12 Kč
5025,43280 Kč1 271,64 Kč
10024,10780 Kč2 410,78 Kč
25022,70808 Kč5 677,02 Kč
50021,86438 Kč10 932,19 Kč
1 00021,16997 Kč21 169,97 Kč
2 50020,43685 Kč51 092,12 Kč
5 00019,99509 Kč99 975,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč

Other Suppliers on DigiKey

23 595In Stock
Ships from Rochester Electronics, LLC