Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7660CDR

DigiKey Part Number
296-21856-2-ND - Tape & Reel (TR)
296-21856-1-ND - Cut Tape (CT)
296-21856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL7660CDR
Description
IC REG CHARGE PUMP INV 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TL7660CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
10V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
10kHz
Part Status
Active
Synchronous Rectifier
No
Function
Ratiometric
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive or Negative
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
8-SOIC
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
1.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,11000 Kč27,11 Kč
1019,75000 Kč197,50 Kč
2517,87720 Kč446,93 Kč
10015,82310 Kč1 582,31 Kč
25014,84244 Kč3 710,61 Kč
50014,25182 Kč7 125,91 Kč
1 00014,00801 Kč14 008,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,25200 Kč33 130,00 Kč
5 00012,94259 Kč64 712,95 Kč
7 50012,78767 Kč95 907,53 Kč
12 50012,61601 Kč157 700,12 Kč
Manufacturers Standard Package
Unit Price without VAT:27,11000 Kč
Unit Price with VAT:32,80310 Kč