LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3853ESX-2.5/NOPB

TL751M12QKTTRQ1

DigiKey Part Number
296-27936-2-ND - Tape & Reel (TR)
296-27936-1-ND - Cut Tape (CT)
296-27936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL751M12QKTTRQ1
Description
IC REG LINEAR 12V 750MA TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TL751M12QKTTRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 750mA
Current - Output
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,57000 Kč84,57 Kč
1063,94800 Kč639,48 Kč
2558,79880 Kč1 469,97 Kč
10053,13520 Kč5 313,52 Kč
25050,43444 Kč12 608,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50048,80760 Kč24 403,80 Kč
1 00047,46845 Kč47 468,45 Kč
1 50046,79779 Kč70 196,68 Kč
2 50046,05471 Kč115 136,77 Kč
3 50045,62032 Kč159 671,12 Kč
Manufacturers Standard Package
Unit Price without VAT:84,57000 Kč
Unit Price with VAT:102,32970 Kč

Other Suppliers on DigiKey

6 940In Stock
Ships from Rochester Electronics, LLC