


TL750M12QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-27429-2-ND - Tape & Reel (TR) 296-27429-1-ND - Cut Tape (CT) 296-27429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL750M12QKVURQ1 |
Description | IC REG LINEAR 12V 750MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL750M12QKVURQ1 Models |
Category | Current - Output |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 0.6V @ 750mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 47,03600 Kč | 470,36 Kč |
| 25 | 43,07120 Kč | 1 076,78 Kč |
| 100 | 38,70140 Kč | 3 870,14 Kč |
| 250 | 36,61800 Kč | 9 154,50 Kč |
| 500 | 35,95026 Kč | 17 975,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,23782 Kč | 83 094,55 Kč |
| 5 000 | 32,58037 Kč | 162 901,85 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |

