Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL750M12QKVURQ1

DigiKey Part Number
296-27429-2-ND - Tape & Reel (TR)
296-27429-1-ND - Cut Tape (CT)
296-27429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL750M12QKVURQ1
Description
IC REG LINEAR 12V 750MA TO252-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
TL750M12QKVURQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
55dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Output (Min/Fixed)
12V
Supplier Device Package
TO-252-3
Voltage Dropout (Max)
0.6V @ 750mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 437
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
1047,03600 Kč470,36 Kč
2543,07120 Kč1 076,78 Kč
10038,70140 Kč3 870,14 Kč
25036,61800 Kč9 154,50 Kč
50035,95026 Kč17 975,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,23782 Kč83 094,55 Kč
5 00032,58037 Kč162 901,85 Kč
Manufacturers Standard Package
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč

Other Suppliers on DigiKey

5 419In Stock
Ships from Rochester Electronics, LLC