



TL750L05CKTTRG3 | |
|---|---|
DigiKey Part Number | 296-TL750L05CKTTRG3TR-ND - Tape & Reel (TR) 296-TL750L05CKTTRG3CT-ND - Cut Tape (CT) 296-TL750L05CKTTRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL750L05CKTTRG3 |
Description | IC REG LINEAR 5V 150MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | TL750L05CKTTRG3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 65dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 72,19100 Kč | 721,91 Kč |
| 25 | 66,44600 Kč | 1 661,15 Kč |
| 100 | 60,12780 Kč | 6 012,78 Kč |
| 250 | 57,11540 Kč | 14 278,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,29992 Kč | 27 649,96 Kč |
| 1 000 | 53,80549 Kč | 53 805,49 Kč |
| 1 500 | 53,05747 Kč | 79 586,21 Kč |
| 2 500 | 52,22807 Kč | 130 570,18 Kč |
| 3 500 | 51,74363 Kč | 181 102,71 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |

