TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL714CD

DigiKey Part Number
296-6631-5-ND
Manufacturer
Manufacturer Product Number
TL714CD
Description
IC COMPARATOR 1 DIFF 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Differential Push-Pull, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL714CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Differential
Number of Elements
1
Output Type
Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
4.75V ~ 5.25V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
12mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
12ns
Hysteresis
30mV
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 071 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
52545,10107 Kč23 678,06 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,10107 Kč
Unit Price with VAT:54,57229 Kč

Other Suppliers on DigiKey

4 071In Stock
Ships from Rochester Electronics, LLC