
TL592B-8DR | |
|---|---|
DigiKey Part Number | 296-48684-2-ND - Tape & Reel (TR) 296-48684-1-ND - Cut Tape (CT) 296-48684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL592B-8DR |
Description | IC AMP DIFFERENTIAL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL592B-8DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Differential | |
Output Type | Differential | |
Number of Circuits | 1 | |
-3db Bandwidth | 50 MHz | |
Slew Rate | - | |
Current - Supply | 18 mA | |
Current - Output / Channel | 4 mA | |
Voltage - Supply, Single/Dual (±) | ±3V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,83300 Kč | 87 082,50 Kč |
| 5 000 | 34,15362 Kč | 170 768,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,56300 Kč | 505,63 Kč |
| 25 | 46,34680 Kč | 1 158,67 Kč |
| 100 | 41,69360 Kč | 4 169,36 Kč |
| 250 | 39,47540 Kč | 9 868,85 Kč |
| 500 | 38,87360 Kč | 19 436,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 49,09300 Kč | 490,93 Kč |
| 25 | 44,99440 Kč | 1 124,86 Kč |
| 100 | 40,47780 Kč | 4 047,78 Kč |
| 250 | 38,32556 Kč | 9 581,39 Kč |
| 500 | 37,02830 Kč | 18 514,15 Kč |
| 1 000 | 35,96033 Kč | 35 960,33 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |



