
TL5001AQDR | |
|---|---|
DigiKey Part Number | 296-16812-2-ND - Tape & Reel (TR) 296-16812-1-ND - Cut Tape (CT) 296-16812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL5001AQDR |
Description | IC REG CTRLR BCK/BST/FLYBK 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL5001AQDR Models |
Category | Frequency - Switching 20kHz ~ 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.6V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,73850 Kč | 149 346,25 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |


