Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL5001AIDR

DigiKey Part Number
296-TL5001AIDRTR-ND - Tape & Reel (TR)
296-TL5001AIDRCT-ND - Cut Tape (CT)
296-TL5001AIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL5001AIDR
Description
IC REG CTRLR BCK/BST/FLYBK 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL5001AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
20kHz ~ 500kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
100%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Dead Time Control, Frequency Control
Function
Step-Up, Step-Down, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck, Boost, Flyback
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
3.6V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 663
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,97000 Kč86,97 Kč
1065,71600 Kč657,16 Kč
2560,42240 Kč1 510,56 Kč
10054,60180 Kč5 460,18 Kč
25051,82676 Kč12 956,69 Kč
50051,59650 Kč25 798,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50047,32263 Kč118 306,57 Kč
Manufacturers Standard Package
Unit Price without VAT:86,97000 Kč
Unit Price with VAT:105,23370 Kč