
TL5001ACD | |
|---|---|
DigiKey Part Number | 296-2472-5-ND |
Manufacturer | |
Manufacturer Product Number | TL5001ACD |
Description | IC REG CTRLR BCK/BST/FLYBK 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL5001ACD Models |
Category | Frequency - Switching 20kHz ~ 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -20°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.6V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,40000 Kč | 102,40 Kč |
| 10 | 77,83300 Kč | 778,33 Kč |
| 75 | 66,17027 Kč | 4 962,77 Kč |
| 150 | 63,45633 Kč | 9 518,45 Kč |
| 300 | 61,22340 Kč | 18 367,02 Kč |
| 525 | 59,71189 Kč | 31 348,74 Kč |
| 1 050 | 58,14136 Kč | 61 048,43 Kč |
| 2 550 | 56,52945 Kč | 144 150,10 Kč |
| Unit Price without VAT: | 102,40000 Kč |
|---|---|
| Unit Price with VAT: | 123,90400 Kč |


