


TL432BIDBZT | |
|---|---|
DigiKey Part Number | 296-32357-2-ND - Tape & Reel (TR) 296-32357-1-ND - Cut Tape (CT) 296-32357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432BIDBZT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432BIDBZT Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,17400 Kč | 141,74 Kč |
| 25 | 12,76680 Kč | 319,17 Kč |
| 100 | 11,22760 Kč | 1 122,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,49480 Kč | 2 623,70 Kč |
| 500 | 10,05216 Kč | 5 026,08 Kč |
| 750 | 9,83071 Kč | 7 373,03 Kč |
| 1 250 | 9,58500 Kč | 11 981,25 Kč |
| 1 750 | 9,44154 Kč | 16 522,69 Kč |
| 2 500 | 9,30346 Kč | 23 258,65 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

