Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
SOT-23-3

TL432ACDBZT

DigiKey Part Number
296-TL432ACDBZTTR-ND - Tape & Reel (TR)
296-TL432ACDBZTCT-ND - Cut Tape (CT)
296-TL432ACDBZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL432ACDBZT
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL432ACDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±1%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP431IBNTR-G1Diodes Incorporated215AP431IBNTR-G1DICT-ND0,14000 KčSimilar
AS431ANTR-E1Diodes Incorporated3 687AS431ANTR-E1DICT-ND0,29000 KčSimilar
AS431ANTR-G1Diodes Incorporated491 634AS431ANTR-G1DICT-ND0,11000 KčSimilar
AS431BNTR-G1Diodes Incorporated18 000AS431BNTR-G1DICT-ND0,11000 KčSimilar
AS431HBNTR-G1Diodes Incorporated2 96231-AS431HBNTR-G1CT-ND0,19000 KčSimilar
In-Stock: 4 578
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1012,78800 Kč127,88 Kč
2511,51520 Kč287,88 Kč
10010,10840 Kč1 010,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,16268 Kč2 290,67 Kč
5008,76918 Kč4 384,59 Kč
7508,57251 Kč6 429,38 Kč
1 2508,35452 Kč10 443,15 Kč
1 7508,22702 Kč14 397,28 Kč
2 5008,10447 Kč20 261,17 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč