


TL432ACDBZR | |
|---|---|
DigiKey Part Number | 296-17336-2-ND - Tape & Reel (TR) 296-17336-1-ND - Cut Tape (CT) 296-17336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432ACDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432ACDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 3,84680 Kč | 96,17 Kč |
| 100 | 3,30300 Kč | 330,30 Kč |
| 250 | 3,04388 Kč | 760,97 Kč |
| 500 | 2,88848 Kč | 1 444,24 Kč |
| 1 000 | 2,76019 Kč | 2 760,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60165 Kč | 7 804,95 Kč |
| 6 000 | 2,52410 Kč | 15 144,60 Kč |
| 9 000 | 2,48525 Kč | 22 367,25 Kč |
| 15 000 | 2,44224 Kč | 36 633,60 Kč |
| 21 000 | 2,41708 Kč | 50 758,68 Kč |
| 30 000 | 2,39289 Kč | 71 786,70 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

