


TL431QDBZT | |
|---|---|
DigiKey Part Number | 296-26721-2-ND - Tape & Reel (TR) 296-26721-1-ND - Cut Tape (CT) 296-26721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431QDBZT |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431QDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 13,03000 Kč | 130,30 Kč |
| 25 | 11,74600 Kč | 293,65 Kč |
| 100 | 10,31660 Kč | 1 031,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,63584 Kč | 2 408,96 Kč |
| 500 | 9,22580 Kč | 4 612,90 Kč |
| 750 | 9,02035 Kč | 6 765,26 Kč |
| 1 250 | 8,79284 Kč | 10 991,05 Kč |
| 1 750 | 8,65985 Kč | 15 154,74 Kč |
| 2 500 | 8,53190 Kč | 21 329,75 Kč |
| 6 250 | 8,25642 Kč | 51 602,62 Kč |
| 12 500 | 8,09034 Kč | 101 129,25 Kč |
| 25 000 | 7,95374 Kč | 198 843,50 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |


