Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431IPK

DigiKey Part Number
296-10189-2-ND - Tape & Reel (TR)
296-10189-1-ND - Cut Tape (CT)
296-10189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431IPK
Description
IC VREF SHUNT ADJ 2.2% SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
TL431IPK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±2.2%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-89-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,17100 Kč31,71 Kč
252,80520 Kč70,13 Kč
1002,39380 Kč239,38 Kč
2502,19808 Kč549,52 Kč
5002,08006 Kč1 040,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,98284 Kč1 982,84 Kč
2 0001,90274 Kč3 805,48 Kč
3 0001,86266 Kč5 587,98 Kč
5 0001,81817 Kč9 090,85 Kč
7 0001,79221 Kč12 545,47 Kč
10 0001,76721 Kč17 672,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč