TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431ID

DigiKey Part Number
296-26720-5-ND
Manufacturer
Manufacturer Product Number
TL431ID
Description
IC VREF SHUNT ADJ 2.2% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 590
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
115,58000 Kč15,58 Kč
1011,15700 Kč111,57 Kč
759,04307 Kč678,23 Kč
1508,55053 Kč1 282,58 Kč
3008,14637 Kč2 443,91 Kč
5257,87230 Kč4 132,96 Kč
1 0507,58782 Kč7 967,21 Kč
2 5507,55167 Kč19 256,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,58000 Kč
Unit Price with VAT:18,85180 Kč