
TL431CD | |
|---|---|
DigiKey Part Number | 2156-TL431CD-296-ND |
Manufacturer | |
Manufacturer Product Number | TL431CD |
Description | TL431 - ADJUSTABLE PRECISION SHU |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.21% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Bulk: | 38251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 10,91896 Kč | 6 278,40 Kč |
| Unit Price without VAT: | 10,91896 Kč |
|---|---|
| Unit Price with VAT: | 13,21194 Kč |


