LM4040D25ILPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM4040D25ILPR
TO-92-3(StandardBody),TO-226_bentlead

TL431BQLPME3

DigiKey Part Number
296-TL431BQLPME3CT-ND - Cut Tape (CT)
296-TL431BQLPME3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TL431BQLPME3
Description
IC VREF SHUNT ADJ 0.5% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431BQLPME3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 857
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
105,93600 Kč59,36 Kč
255,29600 Kč132,40 Kč
1004,57840 Kč457,84 Kč
2504,23864 Kč1 059,66 Kč
5004,03318 Kč2 016,59 Kč
1 0003,86415 Kč3 864,15 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0003,72501 Kč7 450,02 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč