Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BQLPM

DigiKey Part Number
296-TL431BQLPMCT-ND - Cut Tape (CT)
296-TL431BQLPMTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TL431BQLPM
Description
IC VREF SHUNT ADJ 0.5% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431BQLPM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±0.5%
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Cathode
700 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 848
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,05000 Kč90,50 Kč
258,09680 Kč202,42 Kč
1007,06160 Kč706,16 Kč
2506,56732 Kč1 641,83 Kč
5006,26874 Kč3 134,37 Kč
1 0006,02328 Kč6 023,28 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0003,20136 Kč12 805,44 Kč
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč

Other Suppliers on DigiKey

24 500In Stock
Ships from Rochester Electronics, LLC