
TL431BIPK | |
|---|---|
DigiKey Part Number | 296-18060-2-ND - Tape & Reel (TR) 296-18060-1-ND - Cut Tape (CT) 296-18060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BIPK |
Description | IC VREF SHUNT ADJ 0.5% SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BIPK Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 3,84680 Kč | 96,17 Kč |
| 100 | 3,30300 Kč | 330,30 Kč |
| 250 | 3,04388 Kč | 760,97 Kč |
| 500 | 2,88848 Kč | 1 444,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,76019 Kč | 2 760,19 Kč |
| 2 000 | 2,65457 Kč | 5 309,14 Kč |
| 3 000 | 2,60165 Kč | 7 804,95 Kč |
| 5 000 | 2,54307 Kč | 12 715,35 Kč |
| 7 000 | 2,50881 Kč | 17 561,67 Kč |
| 10 000 | 2,47587 Kč | 24 758,70 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

