Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BIDR

DigiKey Part Number
296-18873-2-ND - Tape & Reel (TR)
296-18873-1-ND - Cut Tape (CT)
296-18873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431BIDR
Description
IC VREF SHUNT ADJ 0.5% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431BIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 515
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
105,45200 Kč54,52 Kč
254,85000 Kč121,25 Kč
1004,19110 Kč419,11 Kč
2503,87488 Kč968,72 Kč
5003,68460 Kč1 842,30 Kč
1 0003,52777 Kč3 527,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,36244 Kč8 406,10 Kč
5 0003,26267 Kč16 313,35 Kč
7 5003,21273 Kč24 095,48 Kč
12 5003,15740 Kč39 467,50 Kč
17 5003,12506 Kč54 688,55 Kč
25 0003,09397 Kč77 349,25 Kč
62 5003,02700 Kč189 187,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč