TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BCDR

DigiKey Part Number
296-18867-2-ND - Tape & Reel (TR)
296-18867-1-ND - Cut Tape (CT)
296-18867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431BCDR
Description
IC VREF SHUNT ADJ 0.5% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431BCDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,66000 Kč6,66 Kč
104,53600 Kč45,36 Kč
254,02800 Kč100,70 Kč
1003,46420 Kč346,42 Kč
2503,19664 Kč799,16 Kč
5003,03560 Kč1 517,80 Kč
1 0002,90265 Kč2 902,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,76220 Kč6 905,50 Kč
5 0002,67765 Kč13 388,25 Kč
7 5002,63529 Kč19 764,67 Kč
12 5002,58833 Kč32 354,12 Kč
17 5002,56091 Kč44 815,92 Kč
25 0002,53452 Kč63 363,00 Kč
62 5002,47772 Kč154 857,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,66000 Kč
Unit Price with VAT:8,05860 Kč