Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BCDBVR

DigiKey Part Number
296-TL431BCDBVRTR-ND - Tape & Reel (TR)
296-TL431BCDBVRCT-ND - Cut Tape (CT)
296-TL431BCDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431BCDBVR
Description
IC VREF SHUNT ADJ 0.5% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL431BCDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 176
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,04000 Kč50,40 Kč
254,47680 Kč111,92 Kč
1003,85730 Kč385,73 Kč
2503,56380 Kč890,95 Kč
5003,38614 Kč1 693,07 Kč
1 0003,24020 Kč3 240,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,05997 Kč9 179,91 Kč
6 0002,97178 Kč17 830,68 Kč
9 0002,92759 Kč26 348,31 Kč
15 0002,87863 Kč43 179,45 Kč
21 0002,85002 Kč59 850,42 Kč
30 0002,82251 Kč84 675,30 Kč
75 0002,76325 Kč207 243,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč