


TL431AQDBZT | |
|---|---|
DigiKey Part Number | 296-26712-2-ND - Tape & Reel (TR) 296-26712-1-ND - Cut Tape (CT) 296-26712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AQDBZT |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AQDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 13,32500 Kč | 133,25 Kč |
| 25 | 12,00680 Kč | 300,17 Kč |
| 100 | 10,55450 Kč | 1 055,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,38212 Kč | 2 095,53 Kč |
| 500 | 8,02636 Kč | 4 013,18 Kč |
| 750 | 7,84828 Kč | 5 886,21 Kč |
| 1 250 | 7,68325 Kč | 9 604,06 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |






