
TL431AQDBVR | |
|---|---|
DigiKey Part Number | 296-17330-2-ND - Tape & Reel (TR) 296-17330-1-ND - Cut Tape (CT) 296-17330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AQDBVR |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AQDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,17900 Kč | 31,79 Kč |
| 25 | 2,81240 Kč | 70,31 Kč |
| 100 | 2,40390 Kč | 240,39 Kč |
| 250 | 2,20856 Kč | 552,14 Kč |
| 500 | 2,09068 Kč | 1 045,34 Kč |
| 1 000 | 1,99322 Kč | 1 993,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,87310 Kč | 5 619,30 Kč |
| 6 000 | 1,81427 Kč | 10 885,62 Kč |
| 9 000 | 1,78481 Kč | 16 063,29 Kč |
| 15 000 | 1,75216 Kč | 26 282,40 Kč |
| 21 000 | 1,73309 Kč | 36 394,89 Kč |
| 30 000 | 1,71474 Kč | 51 442,20 Kč |
| 75 000 | 1,67523 Kč | 125 642,25 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |








