
TL431AIDBVT | |
|---|---|
DigiKey Part Number | 296-15324-2-ND - Tape & Reel (TR) 296-15324-1-ND - Cut Tape (CT) 296-15324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIDBVT |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIDBVT Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 25 | 12,58200 Kč | 314,55 Kč |
| 100 | 11,06380 Kč | 1 106,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,33940 Kč | 2 584,85 Kč |
| 500 | 9,90266 Kč | 4 951,33 Kč |
| 750 | 9,68372 Kč | 7 262,79 Kč |
| 1 250 | 9,44121 Kč | 11 801,51 Kč |
| 1 750 | 9,29947 Kč | 16 274,07 Kč |
| 2 500 | 9,16328 Kč | 22 908,20 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |





