Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431ACP

DigiKey Part Number
296-10182-5-ND
Manufacturer
Manufacturer Product Number
TL431ACP
Description
IC VREF SHUNT ADJ 1% 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL431ACP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 103
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,87900 Kč58,79 Kč
504,84640 Kč242,32 Kč
1004,52720 Kč452,72 Kč
2504,18784 Kč1 046,96 Kč
5003,98374 Kč1 991,87 Kč
1 0003,81576 Kč3 815,76 Kč
2 5003,63828 Kč9 095,70 Kč
5 0003,53140 Kč17 657,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč

Other Suppliers on DigiKey

58 417In Stock
Ships from Rochester Electronics, LLC