


TL4051BIDBZR | |
|---|---|
DigiKey Part Number | 296-22722-2-ND - Tape & Reel (TR) 296-22722-1-ND - Cut Tape (CT) 296-22722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4051BIDBZR |
Description | IC VREF SHUNT ADJ 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051BIDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.212V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 10 | 21,15500 Kč | 211,55 Kč |
| 25 | 19,18080 Kč | 479,52 Kč |
| 100 | 17,00420 Kč | 1 700,42 Kč |
| 250 | 15,96516 Kč | 3 991,29 Kč |
| 500 | 15,33956 Kč | 7 669,78 Kč |
| 1 000 | 14,82425 Kč | 14 824,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,18791 Kč | 42 563,73 Kč |
| 6 000 | 13,87644 Kč | 83 258,64 Kč |
| 9 000 | 13,72055 Kč | 123 484,95 Kč |
| 15 000 | 13,54775 Kč | 203 216,25 Kč |
| Unit Price without VAT: | 29,05000 Kč |
|---|---|
| Unit Price with VAT: | 35,15050 Kč |

