


TL4051BIDBZR | |
|---|---|
DigiKey Part Number | 296-22722-2-ND - Tape & Reel (TR) 296-22722-1-ND - Cut Tape (CT) 296-22722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4051BIDBZR |
Description | IC VREF SHUNT ADJ 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051BIDBZR Models |
Category | Tolerance ±0.2% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 65 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.212V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 23,54600 Kč | 235,46 Kč |
| 25 | 21,37280 Kč | 534,32 Kč |
| 100 | 18,97640 Kč | 1 897,64 Kč |
| 250 | 17,83312 Kč | 4 458,28 Kč |
| 500 | 17,14448 Kč | 8 572,24 Kč |
| 1 000 | 16,97554 Kč | 16 975,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,87701 Kč | 47 631,03 Kč |
| 6 000 | 15,53429 Kč | 93 205,74 Kč |
| 9 000 | 15,36276 Kč | 138 264,84 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |


