


TL4051AIDBZR | |
|---|---|
DigiKey Part Number | 296-TL4051AIDBZRTR-ND - Tape & Reel (TR) 296-TL4051AIDBZRCT-ND - Cut Tape (CT) 296-TL4051AIDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4051AIDBZR |
Description | IC VREF SHUNT ADJ 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051AIDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.212V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 33,09100 Kč | 330,91 Kč |
| 25 | 30,16040 Kč | 754,01 Kč |
| 100 | 26,95240 Kč | 2 695,24 Kč |
| 250 | 25,42252 Kč | 6 355,63 Kč |
| 500 | 24,50010 Kč | 12 250,05 Kč |
| 1 000 | 23,74082 Kč | 23 740,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,80255 Kč | 68 407,65 Kč |
| 6 000 | 22,34352 Kč | 134 061,12 Kč |
| 9 000 | 22,11375 Kč | 199 023,75 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |

