


TL4050C41IDBZT | |
|---|---|
DigiKey Part Number | 296-TL4050C41IDBZTTR-ND - Tape & Reel (TR) 296-TL4050C41IDBZTCT-ND - Cut Tape (CT) 296-TL4050C41IDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050C41IDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050C41IDBZT Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 73 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,23700 Kč | 222,37 Kč |
| 25 | 20,15800 Kč | 503,95 Kč |
| 100 | 17,87980 Kč | 1 787,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,30284 Kč | 4 075,71 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

