


TL4050C20QDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-24672-2-ND - Tape & Reel (TR) 296-24672-1-ND - Cut Tape (CT) 296-24672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050C20QDBZRQ1 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050C20QDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 34µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 10 | 27,30200 Kč | 273,02 Kč |
| 25 | 24,83920 Kč | 620,98 Kč |
| 100 | 22,11930 Kč | 2 211,93 Kč |
| 250 | 20,82352 Kč | 5 205,88 Kč |
| 500 | 20,04212 Kč | 10 021,06 Kč |
| 1 000 | 19,39926 Kč | 19 399,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,60483 Kč | 55 814,49 Kč |
| 6 000 | 18,21607 Kč | 109 296,42 Kč |
| 9 000 | 18,02144 Kč | 162 192,96 Kč |
| Unit Price without VAT: | 37,26000 Kč |
|---|---|
| Unit Price with VAT: | 45,08460 Kč |

