


TL4050B41IDBZR | |
|---|---|
DigiKey Part Number | 296-22803-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL4050B41IDBZR |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050B41IDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,49478 Kč | 43 484,34 Kč |
| 6 000 | 14,17806 Kč | 85 068,36 Kč |
| 9 000 | 14,01943 Kč | 126 174,87 Kč |
| 15 000 | 13,84373 Kč | 207 655,95 Kč |
| Unit Price without VAT: | 14,49478 Kč |
|---|---|
| Unit Price with VAT: | 17,53868 Kč |

