


TL4050B25IDBZT | |
|---|---|
DigiKey Part Number | 296-46217-2-ND - Tape & Reel (TR) 296-46217-1-ND - Cut Tape (CT) 296-46217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050B25IDBZT |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050B25IDBZT Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 31,68600 Kč | 316,86 Kč |
| 25 | 28,85960 Kč | 721,49 Kč |
| 100 | 25,75400 Kč | 2 575,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,56732 Kč | 5 891,83 Kč |
| 500 | 22,70178 Kč | 11 350,89 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

