


TL4050A50QDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-27661-2-ND - Tape & Reel (TR) 296-27661-1-ND - Cut Tape (CT) 296-27661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A50QDBZRQ1 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A50QDBZRQ1 Models |
Category | Noise - 10Hz to 10kHz 93µVrms |
Manufacturer Texas Instruments | Current - Cathode 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040CEM3-5.0/NOPB | Texas Instruments | 4 650 | LM4040CEM3-5.0/NOPBCT-ND | 21,90000 Kč | Similar |
| LM4040DEM3-5.0/NOPB | Texas Instruments | 6 364 | LM4040DEM3-5.0/NOPBCT-ND | 17,52000 Kč | Similar |
| LM4050CEM3X-5.0/NOPB | Texas Instruments | 18 000 | 296-38745-2-ND | 29,40627 Kč | Similar |
| LM4040CEM3-5.0/V+T | Analog Devices Inc./Maxim Integrated | 2 265 | 175-LM4040CEM3-5.0/V+TCT-ND | 35,87000 Kč | Similar |
| LM4050CEM3-5.0/V+T | Analog Devices Inc./Maxim Integrated | 0 | LM4050CEM3-5.0/V+T-ND | 53,31500 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,79000 Kč | 77,79 Kč |
| 10 | 58,56200 Kč | 585,62 Kč |
| 25 | 53,76560 Kč | 1 344,14 Kč |
| 100 | 48,49530 Kč | 4 849,53 Kč |
| 250 | 45,98052 Kč | 11 495,13 Kč |
| 500 | 45,56594 Kč | 22 782,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,67853 Kč | 125 035,59 Kč |
| Unit Price without VAT: | 77,79000 Kč |
|---|---|
| Unit Price with VAT: | 94,12590 Kč |

