
TL4050A50IDCKT | |
|---|---|
DigiKey Part Number | 296-TL4050A50IDCKTTR-ND - Tape & Reel (TR) 296-TL4050A50IDCKTCT-ND - Cut Tape (CT) 296-TL4050A50IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A50IDCKT |
Description | IC VREF SHUNT 0.1% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A50IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 43,36100 Kč | 433,61 Kč |
| 25 | 39,67800 Kč | 991,95 Kč |
| 100 | 35,62100 Kč | 3 562,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,68752 Kč | 8 421,88 Kč |
| 500 | 32,52170 Kč | 16 260,85 Kč |
| 750 | 31,93796 Kč | 23 953,47 Kč |
| 1 250 | 31,29105 Kč | 39 113,81 Kč |
| 1 750 | 30,91314 Kč | 54 097,99 Kč |
| 2 500 | 30,54949 Kč | 76 373,72 Kč |
| 6 250 | 29,76663 Kč | 186 041,44 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |

