Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
SOT-23-3

TL4050A41IDBZT

DigiKey Part Number
296-41829-2-ND - Tape & Reel (TR)
296-41829-1-ND - Cut Tape (CT)
296-41829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4050A41IDBZT
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4050A41IDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
93µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
73 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
4.096V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4050AIM3-4.1/NOPBTexas Instruments1 336LM4050AIM3-4.1/NOPBCT-ND62,78000 KčDirect
LM4040BIM3-4.1/NOPBTexas Instruments15 885LM4040BIM3-4.1/NOPBCT-ND32,33000 KčSimilar
LM4050BIM3-4.1/NOPBTexas Instruments19 816LM4050BIM3-4.1/NOPBCT-ND49,01000 KčSimilar
LM4050BIM3X-4.1/NOPBTexas Instruments9 000296-43056-2-ND30,44902 KčSimilar
LM4040AIM3-4.1+TAnalog Devices Inc./Maxim Integrated10 540LM4040AIM3-4.1+TCT-ND71,53000 KčDirect
In-Stock: 550
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
160,27000 Kč60,27 Kč
1045,02700 Kč450,27 Kč
2541,20200 Kč1 030,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25033,97528 Kč8 493,82 Kč
50032,80236 Kč16 401,18 Kč
75032,21535 Kč24 161,51 Kč
1 25031,56471 Kč39 455,89 Kč
1 75031,18422 Kč54 572,39 Kč
2 50030,81851 Kč77 046,27 Kč
Manufacturers Standard Package
Unit Price without VAT:60,27000 Kč
Unit Price with VAT:72,92670 Kč

Other Suppliers on DigiKey

3 500In Stock
Ships from Rochester Electronics, LLC