


TL4050A41IDBZR | |
|---|---|
DigiKey Part Number | 296-22787-2-ND - Tape & Reel (TR) 296-22787-1-ND - Cut Tape (CT) 296-22787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A41IDBZR |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A41IDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 25 | 33,68080 Kč | 842,02 Kč |
| 100 | 30,13840 Kč | 3 013,84 Kč |
| 250 | 28,45060 Kč | 7 112,65 Kč |
| 500 | 27,64008 Kč | 13 820,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,56003 Kč | 76 680,09 Kč |
| 6 000 | 25,05366 Kč | 150 321,96 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

