
TL4050A10QDCKR | |
|---|---|
DigiKey Part Number | 296-22782-2-ND - Tape & Reel (TR) 296-22782-1-ND - Cut Tape (CT) 296-22782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A10QDCKR |
Description | IC VREF SHUNT 0.1% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A10QDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 110 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,49000 Kč | 57,49 Kč |
| 10 | 42,95100 Kč | 429,51 Kč |
| 25 | 39,28520 Kč | 982,13 Kč |
| 100 | 35,27350 Kč | 3 527,35 Kč |
| 250 | 33,35716 Kč | 8 339,29 Kč |
| 500 | 32,20276 Kč | 16 101,38 Kč |
| 1 000 | 31,25229 Kč | 31 252,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,07845 Kč | 90 235,35 Kč |
| 6 000 | 29,50410 Kč | 177 024,60 Kč |
| Unit Price without VAT: | 57,49000 Kč |
|---|---|
| Unit Price with VAT: | 69,56290 Kč |



