OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3845BP

DigiKey Part Number
296-34303-5-ND
Manufacturer
Manufacturer Product Number
TL3845BP
Description
IC REG CTRLR MULT TOPOLOGY 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL3845BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
100kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 423
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
113,73000 Kč13,73 Kč
109,75800 Kč97,58 Kč
508,14760 Kč407,38 Kč
1007,65040 Kč765,04 Kč
2507,12316 Kč1 780,79 Kč
5006,80564 Kč3 402,82 Kč
1 0006,54411 Kč6 544,11 Kč
2 5006,26818 Kč15 670,45 Kč
5 0006,10190 Kč30 509,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,73000 Kč
Unit Price with VAT:16,61330 Kč

Other Suppliers on DigiKey

850In Stock
Ships from Rochester Electronics, LLC